Amphenol Communications Solutions65823-055LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u"/0.76um Au/GXT Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Tray | |
| 37.08 | |
| 17.27 | |
| 7.75 | |
| Quickie® | |
| 2.67 | |
| Through Hole |
Easily mount this ejector 65823-055LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 14 contacts that are made out of phosphor bronze alloy. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This product is 37.08 mm long, 7.75 mm tall and 17.27 mm deep. 65823-055LF is housed in blue polyester. This connector has an operating temperature of -65 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

