Amphenol Communications Solutions65817-010LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 10 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 10000 | |
| Bag | |
| 25.4 | |
| 13.85 | |
| 5.08 | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using FCI's 65817-010LF discrete wire housing. This RCP connector has 10 RCP contacts. It has a receptacle type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. 65817-010LF is housed in black polyphenylene ether. This product is 25.4 mm long, 5.08 mm tall and 13.85 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
