Amphenol Communications Solutions65801-063LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 2 Positions, 2.54mm (.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 2 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| SKT | |
| 2/Contact | |
| 500VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| Tray | |
| 9.91 | |
| 15.49 | |
| 2.54 | |
| Clincher™ | |
| Cable Mount |
Space can be a limiting factor when designing electronics. FCI's clincher 65801-063LF flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. It has a maximum voltage rating of 500 VAC. This receptacle connector's 2 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. 65801-063LF is housed in blue polypropylene. It uses the idt termination method. This flexible flat cable has an operating temperature of -65 to 105 °C. This product is 9.91 mm long, 2.54 mm tall and 15.49 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

