Amphenol Communications Solutions65239-008LFEinzeladersteckverbinder, Gehäuse
Dubox® 2.54mm, Crimp-to-Wire Housing, Double Row, 16 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 16 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| Bag | |
| 20.24 | |
| 6.59 | |
| 14.01 | |
| Cable Mount |
Securely make a connection between a board and socket using this 65239-008LF discrete wire housing developed by FCI. This RCP connector has 16 RCP contacts. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. Its wire is 22-30 AWG. This product is 20.24 mm long, 6.59 mm tall and 14.01 mm deep. 65239-008LF is housed in blue thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

