Switchcraft6380-2PG-311Steckverbinder, rund
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Maxi-Con-X® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| PIN | |
| Crimp | |
| 12-14 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 18.2 | |
| 33.4 | |
| Bulk |
Look how much better your peripherals will perform when attaching this field installable 6380-2PG-311 connector from Switchcraft. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 33.4 mm long with a diameter of 18.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

