Amphenol Communications Solutions62684-402100AHLFSteckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 40 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 25.5 | |
| 5.6 | |
| 2 | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this ffc/fpc connector 62684-402100AHLF flexible printed circuit from FCI. This is a 1-row connector. This socket type connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. 62684-402100AHLF is housed in beige thermoplastic. This flexible flat cable has an operating temperature of -55 to 85 °C. This product is 25.5 mm long, 2 mm tall and 5.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

