Glenair620HS011M17Schrumpfbalgenadapter
Strain Relief Backshell 180° 17 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Active | |
| 8807.30.00.60 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.6 | |
| 17 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Rotatable | |
| -65 | |
| 200 | |
| Strain Relief Backshell |
Never worry about loose connections again with this strain relief rotatable coupling 620HS011M17 connector accessory from Glenair. It has a straight body orientation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
