Vishay615R100GATT25Kondensator, keramisch, einlagig
Cap Ceramic Single 250pF 10000V N4700 20% (12.4 X 7.4mm) Radial Disc 9.5mm 105°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 250pF | |
| 20% | |
| 10000VDC | |
| 200G | |
| N4700 | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| 0.1 | |
| 12.4 X 7.4 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 12.4(Max) | |
| 7.4(Max) | |
| 17.2(Max) | |
| Through Hole |
This ceramic disc 615R100GATT25 high frequency capacitor from Vishay uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 10000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. The 615R100GATT25 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. Its capacitance value is 250pF. It has a tolerance of 20%. This product is 7.4(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

