Amphenol Communications Solutions61082-081502LFSteckverbinderleisten und Leiterplattenbuchsen
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 37.8 | |
| 6 | |
| 3.7 | |
| Bergstak® | |
| Surface Mount |
This fine pitch connector 61082-081502LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 100 VAC. It has a straight body orientation. Its pitch is 0.8 mm. It has a receptacle type gender. This device has a maximum current rating of 0.8 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. 61082-081502LF is housed in liquid crystal polymer. This product is 37.8 mm long, 3.7 mm tall and 6 mm deep. This connector has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

