Amphenol Communications Solutions61082-043409LFSteckverbinderleisten und Leiterplattenbuchsen
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 21.8 | |
| 6.8 | |
| 11.7 | |
| Bergstak® | |
| Surface Mount |
Easily mount this fine pitch connector 61082-043409LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This RCP connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. It has a maximum voltage rating of 100 VAC. This device has a maximum current rating of 0.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 61082-043409LF is housed in liquid crystal polymer. This product is 21.8 mm long, 11.7 mm tall and 6.8 mm deep. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

