SCHURTER6100.4216Steckverbinder

Conn Inlet PL 3 POS Faston ST Panel Mount 3 Terminal 1 Port Bag

Use this inlets 6100.4216 power connector from Schurter to connect a power supply to a circuit. This PL connector has 3 PL contacts. It has a plug type gender. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 15 A. 6100.4216 is housed in thermoplastic. This product is 30 mm long, 23 mm tall and 28.5 mm deep. Its 3 terminals use the faston termination method. This power connector has an operating temperature range of -25 °C to 70 °C.

100 Stück: Versand in vsl. 7 Tagen

    Total65,37 €Price for 100

    • (50)

      Versand in vsl. 7 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Schweiz
      • In Stock: 100 Stück
      • Price: 0,6537 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.