Bourns6000-680K-RCInduktor verbleit
RF Choke Bobbin Core 68uH 10% 1KHz 30Q-Factor Ferrite 1.36A 0.21Ohm DCR RDL
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 68u | |
| 10% | |
| 1K | |
| 1.36 | |
| 0.21 | |
| 30 | |
| 2.52M | |
| 4.9M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| 9 | |
| 12.2 |
Your electrical design will benefit from this rf choke 6000-680K-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 68u H. This product is 12.2 mm tall with a diameter of 9 mm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 4.9M Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 1.36 A with a maximum resistance of 210m Ohm. This device is made with bobbin core technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

