Vishay595D226X9050R2TKondensator, Tantal, fest

Cap Tant Solid 22uF 50V R CASE 10%( 7.2 X 6 X 3.5mm) Pad SMD 7260-38 0.39 Ohm 125°C T/R

If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 595D226X9050R2T solid tantalum capacitor from Vishay. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 11 μA. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. It has a tolerance of 10%. Its capacitance value is 22uF.

Import TariffMay apply to this part

4 Stück: morgen versandbereit

    Total3,51 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Israel
         
      • Price: 3,5084 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Israel
      • In Stock: 4 Stück
      • Price: 3,5084 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.