Reduced Price
Amphenol Communications Solutions59453-062110EDHLFSteckverbinder, FFC-FPC
0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 6 Positions, Top Contact, 0.50mm (0.020in) Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Top Contact | |
| SKT | |
| 0.4/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -40 | |
| 85 | |
| 10 | |
| Tape and Reel | |
| 4.5 | |
| 4 | |
| 0.9 | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this fpc connector 59453-062110EDHLF flexible printed circuit from FCI. This receptacle connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This is a 1-row connector. Its pitch is 0.5 mm. This device has a maximum current rating of 0.4 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.5 mm long, 0.9 mm tall and 4 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C. 59453-062110EDHLF is housed in black glass filled thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

