Amphenol Communications Solutions59354-052TSLFSteckverbinder, Buchsen
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SO DIMM Socket | |
| SKT | |
| 200 | |
| 2 | |
| 0.6 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| 50VAC | |
| 30 | |
| Tray | |
| 72.2 | |
| 25.2 | |
| 5.2 | |
| Surface Mount |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this so dimm socket 59354-052TSLF connector socket from FCI. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 50 VAC. It has a right angle body orientation. Its pitch is 0.6 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 0.3 A/contact. 59354-052TSLF is housed in liquid crystal polymer. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep. It is insulated with liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
