Reduced Price

Vishay592D226X96R3B2T15HKondensator, Tantal, fest

Cap Tant Solid 22uF 6.3V B CASE 10% (4 X 2.8 X 1.5mm) Pad SMD 1.5 Ohm 125°C T/R

If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 592D226X96R3B2T15H solid tantalum capacitor from Vishay. It can withstand a voltage of 6.3 VDC. Its leakage current is 1.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. This product is 4(Max) mm long, 1.5(Max) mm tall and 2.8 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

1.885 Stück: morgen versandbereit

    Total0,76 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1817+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1885
      Country Of origin:
      Israel
         
      • Price: 0,7558 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1817+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Israel
      • In Stock: 1.885 Stück
      • Price: 0,7558 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.