| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Reed | |
| Module | |
| NO | |
| 5.71 | |
| 2 to 7 | |
| 200(Max) | |
| 200 | |
| -40 | |
| 105 | |
| Rectangular | |
| Leadwire | |
| Befestigung | Screw |
| Leiterplatte geändert | 2 |
| 2 |
Home security systems and motion detection circuits would be incomplete without the use of Littelfuse's 59145-010 proximity sensor. This part has a temperature range of -40 °C to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
