PHOENIX CONTACT5433671Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 1.3 | |
| 17.24 | |
| 12 | |
| 12.07 | |
| Through Hole |
As an added safety precaution, the shrouded 5433671 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

