Bourns5300-27-RCInduktor verbleit
RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 0.41A 1.2Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 150u | |
| 10% | |
| 1K | |
| 0.41 | |
| 0.25 | |
| 1.2 | |
| 3.2M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 4.06 | |
| 12.7 |
Your electrical design will benefit from this rf choke 5300-27-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This product is 12.7 mm long with a diameter of 4.06 mm. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 410m A with a maximum resistance of 1.2 Ohm. It has an inductance of 150u H. This device utilizes bobbin core technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.2M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

