TE Connectivity50836Steckverbinderanschlüsse
Ring Tongue Terminal 16-18AWG Copper Orange 21.44mm Nickel Loose
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.4000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 4.166 | |
| Nickel | |
| 16-18 | |
| 300VAC | |
| 288 | |
| Teflon | |
| Loose | |
| 21.44 | |
| 7.92 | |
| Orange |
Look no further than the ring tongue terminal 50836 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 16-18 AWG. This product is 21.44 mm long and 7.92 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

