Molex5031103000Einzeladersteckverbinder, Gehäuse
Conn Housing PL 30 POS 1.25mm Crimp ST Cable Mount White Duo-Clasp™ Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 30 | |
| 2 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 50VDC|50VAC | |
| 100 | |
| -25 | |
| 85 | |
| 30 | |
| Bag | |
| 0.434 | |
| 21.6 | |
| 7.8 | |
| 6.8 | |
| Duo-Clasp™ | |
| Yes | |
| Cable Mount |
Molex's 5031103000 discrete wire housing can make a durable connection between discrete wires. This PL connector has 30 PL contacts. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.25 mm. It has a plug type gender. This device has a maximum current rating of 1 A/contact. This rectangle connector has an operating temperature of -25 to 85 °C. This product is 21.6 mm long, 7.8 mm tall and 6.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

