Molex5023820472Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board RCP 4 POS 1.25mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 4 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| Center Slot | |
| 1/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 8.35 | |
| 5.55 | |
| 4.55 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 5023820472 header connector from Molex on your PCB today! This RCP connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 1.25 mm. This is a 1-row connector. It has a receptacle type gender. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -25 to 85 °C. 5023820472 is housed in natural resin. This product is 8.35 mm long, 4.55 mm tall and 5.55 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
