Molex5023800900Einzeladersteckverbinder, Gehäuse
Conn Housing PL 9 POS 1.25mm Crimp ST Cable Mount White CLIK-Mate™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 9 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 50VDC|50VAC | |
| 100 | |
| -40 | |
| 105 | |
| Bag | |
| 0.237 | |
| 14.35 | |
| 5.45 | |
| 7.05 | |
| CLIK-Mate™ | |
| Cable Mount |
Molex's 5023800900 discrete wire housing provides a durable connection for discrete wires. This PL connector has 9 PL contacts. It has a plug type gender. It has a straight body orientation. Its pitch is 1.25 mm. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 5023800900 is housed in white polybutylene terephthalate. This product is 14.35 mm long, 5.45 mm tall and 7.05 mm deep. Its wire is 26-28 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

