Johanson Dielectrics501S41W223KV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 0.022uF 500V X7R 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.18 X 2.41 X 2.03 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.18 | |
| 2.41 | |
| 2.03(Max) |
Due to the use of different ceramic dielectric materials used in this 501S41W223KV4E multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.022uF. It has a tolerance of 10%. This product is 3.18 mm long, 2.03(Max) mm tall and 2.41 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

