Molex5015680307Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| Center Slot | |
| 1.5/Contact | |
| 100VDC|100VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.0942 | |
| 5 | |
| 5.9 | |
| 3.2 | |
| Pico-Clasp | |
| Contact Plating Thickness | (1/1)um |
| Surface Mount |
Use this shrouded 5015680307 header connector from Molex where IDC ribbon cables are used. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1 mm. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5 mm long, 3.2 mm tall and 5.9 mm deep. This connector has an operating temperature of -40 to 85 °C. 5015680307 is housed in natural nylon 6/6. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

