Glenair500T012J09BSchrumpfbalgenadapter
Micro-D Strain Relief Backshell 180° 9 Shell Size Gold Over Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 9 | |
| Connector D-Subminiature | |
| 180° | |
| Aluminum | |
| Gold Over Cadmium Over Electroless Nickel | |
| Micro-D Strain Relief Backshell | |
| 21.59 |
This micro-d strain relief backshell 500T012J09B backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 9. This has a Connector D-Subminiature connector. This product is 9.4 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
