Amphenol Communications Solutions48050-000LFSteckverbinder, Kontakt

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle

This 48050-000LF connector contact from FCI is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the crimp termination method. Its wire is 28-32 AWG. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. This product is 11.68 mm long, 2.67 mm tall and 2.92 mm deep.

Import TariffMay apply to this part

10.700 Stück: Versand in vsl. 2 Tagen

    Total0,22 €Price for 1

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1847+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Frankreich
         
      • Price: 0,2180 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1847+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 700 Stück
      • Price: 0,2180 €
    • (10000)

      Versand in vsl. 2 Tagen

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 10.000 Stück
      • Price: 0,0583 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.