Littelfuse46211250000Sicherungen
Fuse Chip Slow Blow Acting 1.25A 250V SMD Solder Pad 10.5 X 4.5 X 4.5mm Plastic T/R UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| AC/DC Adaptor Primary Protection|High DC Voltage Power Distribution|Lighting Ballast | |
| 10.5 X 4.5 X 4.5 | |
| 1.25 | |
| 250 | |
| 250 | |
| 250 | |
| 0.25(Nom) | |
| 100@350VAC | |
| 5.2 | |
| 0.0602 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.5(Max) | |
| 10.5(Max) | |
| 4.5(Max) | |
| Plastic | |
| Surface Mount |
Be protected by adding a chip 46211250000 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.25(Nom) W. This device has a current rating of 1.25. Its maximum power dissipation is 0.25(Nom) W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 46211250000 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 10.5(Max) mm long, 4.5(Max) mm tall and 4.5(Max) mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. Its fuse is made from plastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

