Bourns4612X-102-470LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 47 Ohm 1 Ohm 1.5W ±250ppm/°C ISOL Conformal Coated 12-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 6 | |
| 47 | |
| 1Ohm | |
| 100 | |
| 1.5 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 12 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 30.43 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the 4612X-102-470LF resistor array, developed by Bourns. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.3 W. This product's 6 resistors have a value of 47 Ohm. It has 12 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 30.43 mm long, 5.08 mm tall and 2.49 mm deep. This device utilizes thick film technology. The 4612X-102-470LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

