Bourns4608X-102-303LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 30K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Create more space in your circuit design by using this 4608X-102-303LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 30K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. The 4608X-102-303LF part has a pin termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    15 Wochen
    • Price: 0,0973 €
    1. 2000+0,0973 €
    2. 2500+0,0954 €
    3. 3000+0,0953 €
    4. 4000+0,0944 €
    5. 5000+0,0935 €
    6. 6000+0,0916 €
    7. 10000+0,0909 €
    8. 15000+0,0900 €
    9. 20000+0,0891 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.