Bourns4608X-101-104LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 100K | |
| 2% | |
| 100 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.27 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this 4608X-101-104LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This product's 7 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This device utilizes thick film technology. The 4608X-101-104LF part has a pin termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

