Reduced Price
Molex451300410Andere Kabelbaugruppen
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, 4 Circuits, Black
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 4 | |
| F-F | |
| Nano-Fit | |
| Nano-Fit | |
| 1 | |
| 20 | |
| Black | |
| 250VAC | |
| Bag | |
| Nano-Fit | |
| Tin | |
| High Conductivity Copper | |
| 8/Contact |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

