TE Connectivity450705N003Steckverbinderanschlüsse
Shield Terminal 20AWG Transparent Blue 16.5mm
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Shield Terminal | |
| Solder | |
| Straight | |
| 20 | |
| 150 | |
| Polyvinylidene Fluoride | |
| 16.5 | |
| Transparent Blue | |
| Cable Mount |
Easily make a good cable installation with this solder sleeve shield terminator 450705N003 cable accessory from TE Connectivity. This product is 16.5 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

