Glenair440FJ030M1405-BSchrumpfbalgenadapter
90° 14 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 15.9 | |
| 14 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| Rotatable | |
| -65 | |
| 200 |
Connect and protect your wired connection with this 440FJ030M1405-B heat shrink boot from Glenair, it will take the stress off of the cable housing. Its shell size is 14. This heat shrink boot has an operating temperature range of -65 °C to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

