Bourns4310R-102-470Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 47 Ohm 1 Ohm 1.25W ±250ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 47 | |
| 1Ohm | |
| 100 | |
| 1.25 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 24.99 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this 4310R-102-470 resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. This product's 5 resistors have a value of 47 Ohm. It has 10 terminals. This part has an operating temperature of -55 to 125 °C. This product is 24.99 mm long, 4.95 mm tall and 2.16 mm deep. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. The 4310R-102-470 part has a pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

