TE Connectivity41560Steckverbinderanschlüsse
Ring Tongue Terminal 14-18AWG Brass 16.26mm Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| 14-18 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 16.26 | |
| 7.52 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 41560 wire terminal from TE Connectivity. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. Its wire is 14-18 AWG. This product is 16.26 mm long and 7.52 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

