Bourns4116R-1-100LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 10 | |
| 1Ohm | |
| 100 | |
| 2.25 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 16 | |
| 2.54 | |
| DIP | |
| Rectangular | |
| DIP | |
| 21.97 | |
| 7.87 | |
| 4.57 | |
| 4.57 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4116R-1-100LF resistor array, essentially an IC chip with multiple resistors built in. This product's 8 resistors have a value of 10 Ohm. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. It has 16 terminals. The 4116R-1-100LF part has a pin termination style. This device is made with thick film technology. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

