Mill-Max410-93-228-10-001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 28 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| 36.75 | |
| 4.93 | |
| 4.19 | |
| Through Hole |
Reduce safety concerns with this socket strip 410-93-228-10-001000 header connector from Mill-Max Mfg. Corp. which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 28 contacts that are made out of brass alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 410-93-228-10-001000 is housed in polychlorinated terphenyl. This product is 36.75 mm long, 4.19 mm tall and 4.93 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

