Littelfuse39514000440Sicherungen
Fuse Cartridge Fast Acting 4A 125V Radial 8.5 X 4 X 8mm Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 4 | |
| 125 | |
| 125 | |
| 0.52 | |
| 100@125VAC | |
| 3.2 | |
| 0.01925 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 39514000440 fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This device has a maximum power dissipation of 0.52 W. Its maximum power dissipation is 0.52 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39514000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 125 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

