Littelfuse39502500440Sicherungen
Fuse Cartridge Fast Acting 0.25A 125V Radial 8.5 X 4 X 8mm Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 0.25 | |
| 125 | |
| 125 | |
| 0.225 | |
| 100@125VAC | |
| 0.013 | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 39502500440 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.225 W. This device has a current rating of 0.25. Its maximum power dissipation is 0.225 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39502500440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

