Pomona Electronics3925-6Steckverbinder, elektronisches Testgerät
Conn Test Clip 1 POS ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Test Clip | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| Cable Mount | |
| 102 | |
| 15.49 | |
| 69.6 |
Snap in your circuits wires for quick testing by implementing this test clip 3925-6 test terminal block from Pomona. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 102 °C. This product is 69.6 mm long with a diameter of 15.49 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
