Littelfuse38511000440Sicherungen
Fuse Protective Slow Blow Acting 1A 125V Radial 8.5 X 8 X 4mm Thermoplastic Bulk cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Protective | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 X 4 | |
| 1 | |
| 125 | |
| 125 | |
| 0.13 | |
| 50@125VAC | |
| 4.5 | |
| 0.083 | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8 | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Prevent damage to electrical circuits with this 38511000440 fuse from Littelfuse which will provide overcurrent protection. Its maximum power dissipation is 0.13 W. This device has a current rating of 1. This device has a maximum power dissipation of 0.13 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 38511000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

