Illinois Capacitor380LX561M400A052Kondensator, Aluminium
Cap Aluminum Lytic 560uF 400V 20% (35 X 50mm) Snap-In 10mm 3000h 85°C
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 400VDC | |
| Standard | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -25 | |
| 85 | |
| 35 | |
| 50 | |
| 74 | |
| 0.8 |
This electrolytic 380LX561M400A052 aluminum capacitor from Cornell Dubilier combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The 380LX561M400A052 aluminum electrolytic capacitor has a snap-in termination style. This product is 50 mm tall with a diameter of 35 mm. It has a tolerance of 20%. Its capacitance value is 560uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

