Glenair380HS099XW1916CSchrumpfbalgenadapter
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 19 Shell Size Cadmium Composite Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.9 | |
| 19 | |
| Connector Circular | |
| 180° | |
| Composite | |
| Cadmium | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this self-locking coupling nut composite cone and ring style emi/rfi backshell with strain relief 380HS099XW1916C backshell from Glenair? Its shell size is 19. This has a Connector Circular connector. This product is 35.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

