Littelfuse37400500000Sicherungen
Fuse Cartridge Slow Blow Acting 0.05A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Power Supply|Industrial Controller|Consumer Electronic|Battery Charger | |
| 8.5 X 8 | |
| 0.05 | |
| 250 | |
| 250 | |
| 0.045 | |
| 50@250VAC | |
| 0.0056(Min) | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 37400500000 fuse developed by Littelfuse. This device has a current rating of 0.05. Its maximum power dissipation is 0.045 W. This device has a maximum power dissipation of 0.045 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37400500000 fuse has a radial termination style. This product is 8(Max) mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

