TE Connectivity36880Steckverbinderanschlüsse
Spade Tongue Terminal 14-16AWG Copper 13.46mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| 4 | |
| Tin | |
| 14-16 | |
| Non-Insulated | |
| Loose | |
| 13.46 | |
| 7.54 |
Create a connection between two terminal blocks by using this spade tongue terminal 36880 wire terminal from TE Connectivity. This product is 13.46 mm long and 7.54 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

