Honeywell3600060010001Thermostate
Bimetal Disc Thermostat Automatic Reset Open on Rise 3-Pin TO-5
| Compliant | |
| EAR99 | |
| Obsolete | |
| 9032.10.00.90 | |
| Automotive | No |
| PPAP | No |
| Bimetal Disc Thermostat | |
| Open on Rise | |
| N.C. | |
| Automatic | |
| SPST | |
| Gold Alloy | |
| 40 | |
| 120 | |
| 1 | |
| 36.1 | |
| 97 | |
| 60 | |
| 140 | |
| 4.4 | |
| 8 | |
| Befestigung | Through Hole |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-5 |
| 3 | |
| Leitungsform | Through Hole |
Sleep and rest at ease with the perfect temperature in your room with this 3600060010001 thermostat from Honeywell. This device has a maximum current rating of 1 A. This part has a minimum operating temperature of 40 °C and a maximum of 120 °C. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

