TE Connectivity35665Steckverbinderanschlüsse
Ring Tongue Terminal 8AWG Copper 49.91mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 15.87|16 | |
| Tin | |
| 8 | |
| 1 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 49.91 | |
| 31.75 | |
| Cable Mount |
The ring tongue terminal 35665 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. Its wire is 8 AWG. This product is 49.91 mm long and 31.75 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

