ERNI Electronics354384Steckverbinder, Mutterplatine
Conn Backplane M 48 POS 2.54mm Press Fit ST Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| M | |
| 48 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 400 | |
| 55 | |
| 11.1 | |
| 11.6 | |
| Through Hole |
When small scale devices and operations need to interface with each other, use this 354384 backplane connector from ERNI Electronics. This M connector has 48 M contacts. This is a 3-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. 354384 is housed in polybutylene terephthalate. This product is 55 mm long, 11.6 mm tall and 11.1 mm deep. It uses the press fit termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
