TE Connectivity34821Steckverbinderanschlüsse
Spade Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 24.21mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 14-16 | |
| 600VAC | |
| 105 | |
| Vinyl | |
| Loose | |
| 24.21 | |
| 7.14 | |
| Yellow/Black Stripe | |
| Cable Mount |
Create a connection between two terminal blocks by using this spade tongue terminal 34821 wire terminal from TE Connectivity. Its wire is 14-16 AWG. This product is 24.21 mm long and 7.14 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

